PDP SEO Portlet

KY DELPS1.22-VGVH-45-J3S5-20-R18-VIS

LED Single Chip Yellow 592nm 30mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KY DELPS1.22-VGVH-45-J3S5-20-R18-VIS
Secondary Manufacturer Part#: KY DELPS1.22-VGVH-45-J3S5-20-R18-VIS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
592 nm
970 mcd
Silver
Thinfilm
3 lm
260 °C
30 mA
2.65 V
Surface Mount
Top Mount
2
-40 to 110 °C
2SMD
593 nm
2
0.8 x 1.4 x 0.6 mm
12 V
Automotive
KY DELPS1.22
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
0+
$0.00000