KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18
Secondary Manufacturer Part#: KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 19.6 cd | ||
| Silver | ||
| InGaN | ||
| 63 lm | ||
| 260 °C | ||
| 200 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 2.25 x 2.25 x 0.6 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |