KW DSLP31.CC-JYKX-5H7I-46A6-140-R18-HE
LED Chip Cool White 5000K 200mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DSLP31.CC-JYKX-5H7I-46A6-140-R18-HE
Secondary Manufacturer Part#: KW DSLP31.CC-JYKX-5H7I-46A6-140-R18-HE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 90 | ||
| 5000 K | ||
| Silver | ||
| InGaN | ||
| 61 lm | ||
| 260 °C | ||
| 200 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 3 x 0.65 mm | ||
| 5 V | ||
| Automotive | ||
| KW DSLP31.CC | ||
| SMD | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |