KW DPLS31.SB-6H6J-E5P7-QV-1-120-S
LED Chip White 180mA x=0.29/y=0.28 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DPLS31.SB-6H6J-E5P7-QV-1-120-S
Secondary Manufacturer Part#: KW DPLS31.SB-6H6J-E5P7-QV-1-120-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 17.5 cd | ||
| Silver | ||
| InGaN | ||
| 56 lm | ||
| 260 °C | ||
| 180 mA | ||
| 3.4 V | ||
| Surface mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 4 x 1.4 x 0.65 mm | ||
| Automotive | ||
| KW DPLS31.SB | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |