KW DMLN33.SG-8J6K-EBXD46EBZB46-1-S-ZKW
LED Chip White 300mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DMLN33.SG-8J6K-EBXD46EBZB46-1-S-ZKW
Secondary Manufacturer Part#: KW DMLN33.SG-8J6K-EBXD46EBZB46-1-S-ZKW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 28 cd | ||
| Gold | ||
| 90 lm | ||
| 260 °C | ||
| 300 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 1.2 V | ||
| Automotive | ||
| KW DMLN33.SG | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |