PDP SEO Portlet

KW DELPS2.RA-QISI-FK0PN0-U515-2-R18

LED Chip White x=0.33/y=0.33 20mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW DELPS2.RA-QISI-FK0PN0-U515-2-R18
Secondary Manufacturer Part#: KW DELPS2.RA-QISI-FK0PN0-U515-2-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
280 mcd
Silver
InGaN
0.78 lm
260 °C
20 mA
3 V
Surface Mount
Top Mount
2
-40 to 110 °C
2SMD
2
14 x 0.8 x 0.6 mm
5 V
Automotive
KW DELPS2.RA
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000