KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18
LED Chip White 20mA x = 0.349/y=0.386 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18
Secondary Manufacturer Part#: KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 71 mcd | ||
| Silver | ||
| InGaN | ||
| 1.23 x 0.6 x 0.4 mm | ||
| Rectangular | ||
| 0.2 lm | ||
| 260 °C | ||
| 20 mA | ||
| 2.85 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 1.4 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Automotive | ||
| KW DELPS2.RA | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |