PDP SEO Portlet

KW CELMM1.TG-S5S9-5L06L0-8F8H-A50-S-ZKW

LED Chip White x=0.32/y= 0.35 1.65A 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CELMM1.TG-S5S9-5L06L0-8F8H-A50-S-ZKW
Secondary Manufacturer Part#: KW CELMM1.TG-S5S9-5L06L0-8F8H-A50-S-ZKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Gold
535 lm
260 °C
1.65 A
3.75 V
Surface Mount
Top Mount
2
-40 to 135 °C
2CSMD
2
1.9 x 1.5 x 0.73 mm
1.2 V
Automotive
KW CELMM1.TG
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: