PDP SEO Portlet

KW C2L5L2.TK-D4D6-6L07L0-0-1A-R18-FQ-VL

LED Chip White 1500mA x=0.33/y=0.35 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW C2L5L2.TK-D4D6-6L07L0-0-1A-R18-FQ-VL
Secondary Manufacturer Part#: KW C2L5L2.TK-D4D6-6L07L0-0-1A-R18-FQ-VL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Gold
860 lm
260 °C
1500 mA
6.75 V
Surface Mount
Top Mount
-40 to 135 °C
2CSMD
2
3.75 x 3.5 x 0.75 mm
1.2 V
Automotive
KW C2L5L2.TK
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: