PDP SEO Portlet

KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-B

Chip Red/Green/Blue 622nm/528nm/472nm 20mA 6-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-B
Secondary Manufacturer Part#: KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
622|528|472 nm
900|1692|355 mcd
Silver
InGaAlP|InGaN
260 °C
20 mA
2.6|3.5|3.3 V
Surface Mount
Top Mount
MSL 4 - 72 hours
-40 to 85 °C
6SMD
629|518|467 nm
6
2.7 x 2.8 x 2.45 mm
5 V
Industrial
SMD
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
0+
$0.00000