PDP SEO Portlet

KR CSLNM1.23-5L8L-24-0-1000-R18-AM

LED Single Chip Red 617nm 2500mA 3-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KR CSLNM1.23-5L8L-24-0-1000-R18-AM
Secondary Manufacturer Part#: KR CSLNM1.23-5L8L-24-0-1000-R18-AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
617 nm
Gold
Thinfilm
180 lm
260 °C
2500 mA
2.55 V
Surface Mount
Top Mount
2
-40 to 105 °C
3CSMD
625 nm
3
3 x 3 x 0.75 mm
1.2 V
Extended Industrial
KR CSLNM1.23
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000