PDP SEO Portlet

KP DELPS1.FP-UGVI-34-Z555-10-S

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KP DELPS1.FP-UGVI-34-Z555-10-S
Secondary Manufacturer Part#: KP DELPS1.FP-UGVI-34-Z555-10-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Green
560 nm
1120 mcd
Silver
InGaN
3.1 lm
260 °C
20 mA
3.2 V
Surface Mount
MSL 2 - 1 year
-40 to 110 °C
2SMD
2
1.4 x 0.8 x 0.6 mm
5 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: