PDP SEO Portlet

KP CSLPM1.F1-8P5Q-A-0-1400-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KP CSLPM1.F1-8P5Q-A-0-1400-R18-Z
Secondary Manufacturer Part#: KP CSLPM1.F1-8P5Q-A-0-1400-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
600 nm
Gold
InGaN
1.55 x 1.235 x 0.02 mm
Rectangular
800 lm
260 °C
5000 mA
3.5 V
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
2CSMD
2
3 x 3 x 0.75 mm
Industrial
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000