KB DELSS2.12-THUH-34-2686
LED Single Chip Blue 466nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB DELSS2.12-THUH-34-2686
Secondary Manufacturer Part#: KB DELSS2.12-THUH-34-2686
- RoHS 10 Compliant
- Tariff Charges
The TOPLED E1608 expands ams OSRAM's low power portfolio to meet the requirements in the field of illumination of switches and buttons in automotive interior applications. It offers one of the smallest LED industry standard footprints in a highly reliable and well proved package concept. The TOPLED E1608 is available in different colors and brightness levels. Its outstanding performance is suitable for a huge variety of applications where a small package design with excellent reliability is needed.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 466 nm | ||
| 610 mcd | ||
| Silver | ||
| InGaN | ||
| 1.23 x 0.6 x 0.4 mm | ||
| Rectangular | ||
| 1.7 lm | ||
| 260 °C | ||
| 30 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 461 nm | ||
| 2 | ||
| 1.4 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Automotive | ||
| KB DELSS2.12 | ||
| SMD | ||
| Chip LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |