PDP SEO Portlet

KB DELPS2.DI-THVG-2J8L-Z555-10-S

LED Single Chip Blue x=0.2/y=0.3 20mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB DELPS2.DI-THVG-2J8L-Z555-10-S
Secondary Manufacturer Part#: KB DELPS2.DI-THVG-2J8L-Z555-10-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
820 mcd
Silver
InGaN
2.3 lm
260 °C
20 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
2SMD
2
1.4 x 0.8 x 0.6 mm
5 V
Automotive
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05757
4000+
$0.04486
6000+
$0.04428
10000+
$0.04372
20000+
$0.04264
50000+
$0.04161
100000+
$0.04064