PDP SEO Portlet

GW PSLR31.EM-LQLR-XX57-1-150-R18

LED Chip Warm White 3000K 200mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PSLR31.EM-LQLR-XX57-1-150-R18
Secondary Manufacturer Part#: GW PSLR31.EM-LQLR-XX57-1-150-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
82
3000 K
43 cd
Silver
2.55 x 2.55 mm
Square
140 lm
260 °C
200 mA
6.6 V
Surface Mount
MSL 3 - 168 hours
-40 to 100 °C
2SMD
2
3 x 3 x 0.6 mm
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.09395
9000+
$0.09273
13500+
$0.09154
22500+
$0.09038
45000+
$0.08815
112500+
$0.08602
225000+
$0.08400