GW PSLR31.EM-KTLP-XX510-1-150-R18-XX
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PSLR31.EM-KTLP-XX510-1-150-R18-XX
Secondary Manufacturer Part#: GW PSLR31.EM-KTLP-XX510-1-150-R18-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 2200 K | ||
| 37100 mcd | ||
| Silver | ||
| 2.55 x 2.55 mm | ||
| Square | ||
| 121 lm | ||
| 260 °C | ||
| 200 mA | ||
| 6.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 3 x 0.6 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |