PDP SEO Portlet

GW JTLPS1.EM-KLLL-XX51-1-150-R33

LED Chip Cool White 6500K 250mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW JTLPS1.EM-KLLL-XX51-1-150-R33
Secondary Manufacturer Part#: GW JTLPS1.EM-KLLL-XX51-1-150-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
6500 K
Silver
88 lm
260 °C
250 mA
3.1 V
Surface Mount
Top Mount
3
-40 to 100 °C
2SMD
2
3.25 x 2.8 x 0.7 mm
Extended Industrial
GW JTLPS1.EM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
0+
$0.00000