GW CSSRM3.EM-N3N6-XX56-1-700-R33
LED Chip Warm White 3500K 1800mA 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.EM-N3N6-XX56-1-700-R33
Secondary Manufacturer Part#: GW CSSRM3.EM-N3N6-XX56-1-700-R33
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 3500 K | ||
| 2.79 x 1.48 mm | ||
| Dome | ||
| 340 lm | ||
| 260 °C | ||
| 1800 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3 x 3 x 2.02 mm | ||
| Extended Industrial | ||
| GW CSSRM3.EM | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |