PDP SEO Portlet

GW CSSRM1.BM-MQMR-XX57-K2L1-700-R18-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM1.BM-MQMR-XX57-K2L1-700-R18-XX
Secondary Manufacturer Part#: GW CSSRM1.BM-MQMR-XX57-K2L1-700-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
95
3000 K
69 cd
Gold
2.79 x 1.48 mm
Dome
224 lm
260 °C
1800 mA
2.9 V
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
3
3 x 3 x 2.17 mm
1.2 V
Extended Industrial
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
1+
$0.00000