GW CS8PM1.PM-LSLU-XX52-1-350-R18
LED Chip Cool White 5700K 1.3A 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CS8PM1.PM-LSLU-XX52-1-350-R18
Secondary Manufacturer Part#: GW CS8PM1.PM-LSLU-XX52-1-350-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 5700 K | ||
| 2.077 x 1.6 mm | ||
| Dome | ||
| 180 lm | ||
| 260 °C | ||
| 1.3 A | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3 x 3 x 2.23 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| GW CS8PM1.PM | ||
| CSMD | ||
| Chip LED | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |