GT QSSPA1.13-LSLU-T1T6-1-350-R18
LED Single Chip Green 540nm 1300mA 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GT QSSPA1.13-LSLU-T1T6-1-350-R18
Secondary Manufacturer Part#: GT QSSPA1.13-LSLU-T1T6-1-350-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 540 nm | ||
| Gold | ||
| 2.73 x 0.88 mm | ||
| Dome | ||
| 180 lm | ||
| 260 °C | ||
| 1300 mA | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 521 nm | ||
| 3 | ||
| 3 x 3 x 1.63 mm | ||
| Extended Industrial | ||
| GT QSSPA1.13 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |