PDP SEO Portlet

GH CS8PM1.24-4T2U-1-0-350-R33-XX

LED Single Chip Red 666nm 1000mA 3-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GH CS8PM1.24-4T2U-1-0-350-R33-XX
Secondary Manufacturer Part#: GH CS8PM1.24-4T2U-1-0-350-R33-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
666 nm
Gold
2.05 x 1.63 mm
Dome
260 °C
1000 mA
2.6 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
660 nm
3
3 x 3 x 2.21 mm
1.2 V
Extended Industrial
CSMD
Chip LED
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000