PDP SEO Portlet

CT DBLP31.12-6C5D-56-J6U6-20-R18

LED Single Chip Green 536nm 140mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CT DBLP31.12-6C5D-56-J6U6-20-R18
Secondary Manufacturer Part#: CT DBLP31.12-6C5D-56-J6U6-20-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
536 nm
5000 mcd
Silver
InGAN
14.3 lm
260 °C
140 mA
2.8 V
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
3SMD
536 nm
3
2.2 x 1.8 x 0.6 mm
1.2 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: