PDP SEO Portlet

UE75-A20-6000T

Conn SFP RCP SMD 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: UE75-A20-6000T
Secondary Manufacturer Part#: UE75-A20-6000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SFPAmphenol’s SFP connector series is a 20 position connector and cage combo for mountingto a host PCB with a metal cage enclosing the connector. These connectors are similar to theGigabit Interface Converter Interface (GBIC), but they are smaller in size and operate at much fasterdata transfer rates. Amphenol single port version is rated up to 4.125 Gbps data rates and stackedversion up to 8 Gbps. They are available in standard RoHS compliant or non-RoHS compliantversions. The cages are a one-piece construction with enhanced transceiver mating tabs presentlyavailable in press-fit version, with solder version and longer or shorter pins available as customoptions. Amphenol Canada plans to have a full suite of SFP, XFP and next generation pluggablemodules connectors and cages available in the near future.

Technical Attributes

Find Similar Parts

Description Value
20 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000