UE25BE5510H
Conn USB Mini B Receptacle 5 POS ST Through Hole Single Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Electrical, USB Charger Receptacles
Avnet Manufacturer Part #: UE25BE5510H
Secondary Manufacturer Part#: UE25BE5510H
- RoHS 10 Compliant
- Tariff Charges
ExpressPort SFP+ 2xN Combo provides data transfer speeds of up to 25 Gbps per port. ExpressPortTM SFP+ 2xN Combos consist of an integrated stacked connector system and a cage with compliant press- t pins.Amphenol’s unique ExpressPort SFP+ cage construction features EMI shielding available in the form of an elastomeric gasket or metal spring hangers. These cages also eliminate ventilation holes near the front of the cage to prevent potential catch points for the mating module EMI springs.
- RoHS Compliant
- Press-fit Cage and Connector Combo for min 1.57 +/- 10% mm (0.0625”) PCB Thickness
- Industry Standard EIA-364
- Card Entry Slot Accepts 1.0 mm Thick Integrated Circuit Cards
- Durability: 250 Mating Cycles min
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |