RNJ26T1505SN023
Conn Circular SKT 5 POS Crimp ST Panel Mount 5 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: RNJ26T1505SN023
Secondary Manufacturer Part#: RNJ26T1505SN023
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| SKT | ||
| 5Power | ||
| Plug | ||
| 15-5 | ||
| 900 V | ||
| 13 A | ||
| 1250 V | ||
| Panel Mount | ||
| 5 | ||
| 1 | ||
| -65 to 175 °C | ||
| 39.5 mm | ||
| 38.51 x 39.5 x 38.51 mm | ||
| 38.51 mm | ||
| 38.51 mm | ||
| RNJ | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |