RJHSE-7060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 260 | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 14.99 mm | ||
| 15.75 x 14.99 x 13.21 | ||
| 13.21 mm | ||
| 15.75 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694030 |