PDP SEO Portlet

RJHSE-5084

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE-5084
Secondary Manufacturer Part#: RJHSE-5084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE-5084 is a 8-position single-port RJ45 high speed Modular Jack, RJHSE series, gold-plated phosphor bronze contacts and UL94V-0 flammability-rated black high temperature thermoplastic housing, right angle mount, green left and yellow right LED. The RJHSE inverted modular jack with superior EMI performance supports Ethernet protocols. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.

  • Tin plating on LED tails
  • 20mO Maximum contact resistance
  • 500MO Minimum at 500VDC for 2 minutes maximum insulation resistance
  • 1.5A Current rating
  • 125VAC Voltage rating
  • 20mA Typical LED forward DC current
  • 5V Minimum LED reverse voltage

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2916  Mult:2916  
USD $:
0+
$0.00000