PDP SEO Portlet

RJHSE-5080

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE-5080
Secondary Manufacturer Part#: RJHSE-5080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE-5080 is a CAT-5 8P8C/RJ45 EMI Quiet Modular Jack with built-in LEDs, high temperature engineering thermoplastic insulator and right angle, 8-position, 50µinch gold-plated phosphor bronze hard temper contacts. This product is ideal for LAN applications such as adapter cards and routers.

  • Tin-plated LED tails
  • 20mO Maximum contact resistance
  • 500MO at 500VDC for 2 minutes Maximum insulation resistance
  • 1.5A Current rating
  • 125VAC Voltage rating
  • 1000VAC/minute at 60Hz DMV
  • Blocked LED-2 (left) and LED-1 (right)
  • -55 to + 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:2916  Mult:36  
USD $:
0+
$0.00000