PDP SEO Portlet

PT02E-14-18P

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: PT02E-14-18P
Secondary Manufacturer Part#: PT02E-14-18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
14-18
Box Mount
-55 to 125 °C
28.57 mm
24.33 x 28.57 x 28.57 mm
28.57 mm
24.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.60000
3+
$28.91566
5+
$21.53846
10+
$21.26582
25+
$20.74074
50+
$20.24096
100+
$19.76471