PSAS5F2130021TR
Conn PCIe/SAS Receptacle 68 POS 0.8/1.27mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| Surface Mount | ||
| 68 | ||
| -55 to 105 °C | ||
| 0.8|1.27 mm | ||
| 16.5 mm | ||
| 47 x 16.5 x 6.35 mm | ||
| 6.35 mm | ||
| 47 mm | ||
| Solder | ||
| PCIe/SAS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694040 |