PDP SEO Portlet

MUSB-C111-30

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: MUSB-C111-30
Secondary Manufacturer Part#: MUSB-C111-30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUSB-C111-30 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series stacked receptacle type per USB 2.0, right angle termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).

  • Nickel-plated die-cast zinc alloy shell
  • With rear shield, unified thread
  • 1.5A Current rating per contact
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -40 to +105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
0+
$0.00000