MFK0252BW-002-TL30G-50
Manufacturer:Amphenol
Product Category:
射频与无线, 射频/同轴连接器和配件, 射频/同轴连接器
Avnet Manufacturer Part #: MFK0252BW-002-TL30G-50
Secondary Manufacturer Part#: MFK0252BW-002-TL30G-50
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Copper Nickel Alloy | ||
| Gold Over Nickel | ||
| 9 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |