PDP SEO Portlet

M8S-03PFFR-SF8001

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: M8S-03PFFR-SF8001
Secondary Manufacturer Part#: M8S-03PFFR-SF8001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of contacts is 3
  • Connector body (style) is panel for receptacle
  • Female connector housing
  • Female contact gender
  • 90° PCB assemble type and screw thread mating
  • Hexagonal, front fastened backshell
  • IP68 waterproof rating
  • PG-9 cable
  • Operating voltage is 250V
  • Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $: