PDP SEO Portlet

M12A-12BMMA-SL7001

Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: M12A-12BMMA-SL7001
Secondary Manufacturer Part#: M12A-12BMMA-SL7001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M12A-12BMMA-SL7001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for field installable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.

  • Number of contacts is 12
  • Available without strain relief for field installable
  • Male connector housing
  • Male contact gender
  • Solder assemble type and screw thread mating
  • Straight backshell
  • IP67 waterproof rating
  • PG-9 cable
  • Operating voltage is 30V
  • Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: