PDP SEO Portlet

GTS02R16-9P

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Copper Alloy

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: GTS02R16-9P
Secondary Manufacturer Part#: GTS02R16-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 couplings

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
16-9

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: