GTF4P17131HR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 0.9 mm | ||
| 1.45 mm | ||
| Solder | ||
| Micro SD 4.0 Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |