G823MB14221KEU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 4T | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Gold over Nickel | ||
| 260 °C | ||
| 30 mOhm | ||
| Surface Mount | ||
| 14 | ||
| 2 | ||
| -25 to 85 °C | ||
| 2 mm | ||
| 6.3 mm | ||
| 16.65 x 6.3 x 7.6 mm | ||
| 7.6 mm | ||
| 16.65 mm | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |