G45A19071083HR
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: G45A19071083HR
Secondary Manufacturer Part#: G45A19071083HR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 19 | ||
| 1 | ||
| -20 to 85 °C | ||
| 0.75 mm | ||
| 26.46 mm | ||
| 7.79 x 26.46 x 16.4 mm | ||
| 16.4 mm | ||
| 7.79 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |