D15S13A4GV00LF
D Sub Connector, DB15, Standard, Receptacle, FCI Delta D, 15 Contacts, DA, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, D形连接器, 标准D-Sub连接器
Avnet Manufacturer Part #: D15S13A4GV00LF
Secondary Manufacturer Part#: D15S13A4GV00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|Copper | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| 15 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 20.82 mm | ||
| 39.14 x 20.82 x 13.48 mm mm | ||
| 13.48 mm | ||
| 39.14 mm | ||
| DA | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |