PDP SEO Portlet

CL-30

Thermistor, ICL NTC, 2.5 Ohm, 19.56 mm, 8 A, CL

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: CL-30
Secondary Manufacturer Part#: CL-30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL-30 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.

  • Disc thermistor with uninsulated lead-wires
  • Solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting

Technical Attributes

Find Similar Parts

Description Value
UL
19.56 mm
43.2 J
8 A
Through Hole
CL Series
2.5 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000