AT62-20-0122
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 20 | ||
| Signal | ||
| A Series Circular Connectors | ||
| Receptacle | ||
| Nickel | ||
| 7.5 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 20 x 4.4 x 3.5 mm | ||
| ATM | ||
| No | ||
| Crimp | ||
| 22 to 16, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |