AT60-12-0166
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| 12 | ||
| Pin | ||
| Nickel | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| ATP | ||
| No | ||
| Crimp | ||
| 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |