925-202J-51PT
RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
射頻與無線, 射頻/同軸連接器和配件, 射頻/同軸連接器
Avnet Manufacturer Part #: 925-202J-51PT
Secondary Manufacturer Part#: 925-202J-51PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| SMPM Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 26.5 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |