PDP SEO Portlet

91931-32111LF

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: 91931-32111LF
Secondary Manufacturer Part#: 91931-32111LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
GXT
Receptacle
Natural
Tin
260
Surface Mount
-55 to 130 °C
1.0000 mm
5.59 mm
10.3 x 5.59 x 3.28 mm
3.28 mm
10.3 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000