919-421P-71S12G
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Solder, 75 ohm, Belden 1855A, 4855R, 4855P, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 919-421P-71S12G
Secondary Manufacturer Part#: 919-421P-71S12G
- RoHS 10 Compliant
- Tariff Charges
- 12Gbps performance per SMPTE standard
- Provide 4K and ultra-HD quality signals in a micro-miniature package size
- Ideal for broadcast modules and video routers
- Push-on coupling mechanism
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 1855A, 4855R, 4855P | ||
| Solder | ||
| Straight Plug | ||
| Cable Mount | ||
| MCX Coaxial | ||
| Brass | ||
| Gold | ||
| 12 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |