919-350J-71PT
Manufacturer:Amphenol
Product Category:
射頻與無線, 射頻/同軸連接器和配件, 射頻/同軸連接器
Avnet Manufacturer Part #: 919-350J-71PT
Secondary Manufacturer Part#: 919-350J-71PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 2 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |