PDP SEO Portlet

90311-014LF

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: 90311-014LF
Secondary Manufacturer Part#: 90311-014LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
2 A
Cable Mount
2
-40 to 105 °C
2.0000 mm
7 mm
14.4 x 7 x 4.5 mm
4.5 mm
14.4 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000