90311-010LF
Connector Housing, FCI Minitek, Receptacle, 10 Ways, 2 mm, FCI Minitek Series Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 90311-010LF
Secondary Manufacturer Part#: 90311-010LF
- RoHS 10 Compliant
- Tariff Charges
The 90311-010LF is a 10-way 2-row Crimp Wire-to-board Receptacle with gold-plated phosphor bronze contacts, 2mm pitch. This Minitek series connector with black 25% glass-filled PA66 body. Suitable for use with Minitek crimp to wire contact.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| 2 A | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 7 mm | ||
| 10.4 x 7 x 4.5 mm mm | ||
| 4.5 mm | ||
| 10.4 mm | ||
| 90311 | ||
| Housing | ||
| 200 Vdc|Vac | ||
| 30 to 26|24 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |